Adjustable LDO regulator offering 350mA output current with a low dropout voltage of 250mV. Features high Power Supply Rejection Ratio (PSRR) and a wide input voltage range from 5.5V to 40V. Operates across a temperature range of -40°C to 150°C, with a 3% accuracy and a 400mA current limit. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting.
Onsemi NCV47711DAJR2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.