Sign in to ask questions about the Onsemi PN2369 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2369 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| DC Rated Voltage | 15V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2369 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
