
General purpose rectifier diode with a 400V repetitive reverse voltage and 3A average rectified current. Features a 100A peak non-repetitive surge current and a 2.5µs reverse recovery time. Housed in an SMC surface mount package, this single element diode operates from -55°C to 150°C and offers 2.6W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi S3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi S3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
