
The TIS74 is a N-CHANNEL JFET with a continuous drain current of 10mA and a drain to source voltage of 30V. It is packaged in a TO-92 case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 350mW. The TIS74 is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi TIS74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIS74 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 40R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 18pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIS74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
