
Voltage mode PWM controller operating up to 200kHz, featuring a 48% maximum duty cycle. This surface mountable, 16-pin SOIC package component offers a 500mA output current and a 40ns fall time. It operates from a 7V to 40V supply voltage range, with a typical operating supply voltage of 15V and a maximum supply current of 15mA. Designed for push-pull topologies, this RoHS compliant component is suitable for automotive applications and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi TL494CDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL494CDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL494CDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
