Sign in to ask questions about the Onsemi A5191HRTNG-XTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi A5191HRTNG-XTD technical specifications.
| Package/Case | QFN |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 465.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi A5191HRTNG-XTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
