
Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R
Onsemi A5191HRTNG-XTP technical specifications.
| Package/Case | QFN |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
