The A5191HRTPG is an industrial-grade quad interface IC with 28 terminals, a JEDEC package code of S-PQCC-J28, and a temperature grade of industrial. It operates over a temperature range of -40 to 85°C and is supplied at 3.3V. The IC has a quad terminal position and a package width and length of 11.4808mm. It is designed for use in industrial applications.
Sign in to ask questions about the Onsemi A5191HRTPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi A5191HRTPG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.4808 |
| Length | 11.4808 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi A5191HRTPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.