
Single-channel HART modem IC, operating at 1.2Kbps, housed in a 28-pin PLCC package. Features include a wide operating temperature range of -40°C to 85°C, a supply voltage range of 3V to 5.5V, and low supply current of 330µA. This component is halogen-free, lead-free, and RoHS compliant, supplied in a tube of 37 units.
Onsemi A5191HRTPG-XTD technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Height | 0.156inch |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Width | 0.456inch |
| RoHS | Compliant |
No datasheet is available for this part.
