
The ACE1001EN is an 8-bit microcontroller from Onsemi with 1KB of EEPROM and 64B of RAM. It operates at a maximum frequency of 4MHz and has a maximum operating temperature of 85°C. The device is packaged in a DIP package and is mounted through a hole. It also features an internal oscillator and various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ACE1001EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| Series | ACEX® 10xx |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1001EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
