The ACE1101BEMT8X is an 8-bit microcontroller with 1KB of EEPROM and 64B of RAM. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The microcontroller is RoHS compliant and features an internal oscillator, brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Onsemi ACE1101BEMT8X technical specifications.
| Access Time | 4us |
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ACEX® 11xx |
| RoHS | Compliant |