
Onsemi ACE1101BMT8X technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 8 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1101BMT8X to view detailed technical specifications.
No datasheet is available for this part.