
8-bit Microcontrollers - MCU arithmetic Controllr Engine
Checking distributor stock and pricing after the page loads.
Onsemi ACE1502EM technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
