
The ADM1021AARQZ-R7 is a specialized IC from Onsemi, designed for I2C and SMBus communication. It features a digital output and operates within a temperature range of 0°C to 100°C. The device is packaged in a lead-free QSOP-16 package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in quantities of 1000 units per reel.
Onsemi ADM1021AARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
