Sign in to ask questions about the Onsemi ADM1021ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADM1021ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1021ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
