Onsemi ADM1022ARQ-REEL technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1022ARQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
