
Onsemi ADM1022ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1022ARQ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
