
The ADM1022ARQZ-REEL is a serial interface IC with a QSOP package, operating over a temperature range of 0°C to 85°C. It is designed to function within a supply voltage range of 3V to 5.5V and consumes an operating supply current of 2.6mA. This IC is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Onsemi ADM1022ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1022ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
