
The ADM1024ARU is a TSSOP-24 surface mount power management IC from Onsemi. It operates over a temperature range of 0°C to 100°C and is designed for use with an operating supply voltage of 3.3V. The device is a digital output type and is not RoHS compliant. It is available in a package quantity of 310 units, packaged in rail/Tube packaging.
Onsemi ADM1024ARU technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1024ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
