Onsemi ADM1024ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1024ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
