
System Hardware Monitor with Remote Diode Thermal Sensing, TSSOP24 7.8x4.4, 0.65P, 62-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1024ARUZ
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
