
The ADM1024ARUZ-REEL is a surface mount motor controller with a serial interface, operating over a temperature range of 0°C to 100°C and a supply voltage range of 2.8V to 5.5V. It is packaged in a lead-free TSSOP-24 package and is RoHS compliant. The motor controller is designed for use in motor control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1024ARUZ-REEL
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
