
The ADM1025ARQZ-R7 is a surface mount power management IC with an I2C interface. It operates over a temperature range of 0°C to 100°C and is powered by a supply voltage between 3V and 5.5V. This RoHS compliant device is packaged in a QSOP16 package and is available on tape and reel.
Sign in to ask questions about the Onsemi ADM1025ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADM1025ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1025ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
