
The ADM1025ARQZ-REEL is a power management IC with an I2C interface, packaged in a ROHS compliant QSOP16 package. It operates over a temperature range of 0°C to 100°C and is powered by a supply voltage between 3V and 5.5V. This device is lead free and RoHS compliant, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1025ARQZ-REEL
Onsemi Update Notification UN16144 extends the last buy date to September 1, 2008, and reactivates select devices previously listed for discontinuance in notice PD16108.
Product discontinuance notice for ON Semiconductor PTC voltage regulation and thermal monitoring products. Last buy date: July 31, 2008. Last ship date: June 30, 2009.
