The ADM1026JST-REEL7 is a surface mount LQFP-48 packaged IC designed for 2-wire serial interface applications. It operates over a temperature range of 0°C to 100°C and is powered by a 3.3V supply voltage. The device is available in tape and reel packaging and is not RoHS compliant. It is suitable for use in environments where a 2-wire serial interface is required.
Onsemi ADM1026JST-REEL7 technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.