The ADM1026JSTZ is a surface mount power management IC with a serial 2-wire interface. It operates over a temperature range of 0°C to 100°C and is powered by a supply voltage between 3V and 5.5V. The device has a maximum output current of 4mA and an operating supply current of 2.5mA. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1026JSTZ
Onsemi notice regarding the discontinuance of specific electronic components in 3Q09, including last buy dates (March 31, 2010) and last ship dates (September 30, 2010).
