
The ADM1026JSTZ-R7 is a 2-wire serial digital IC from Onsemi, packaged in a lead-free LQFP-48 package. It operates over a temperature range of 0°C to 100°C and can be supplied with a voltage between 3V and 5.5V. The device has a maximum operating supply current of 2.5mA and is RoHS compliant.
Onsemi ADM1026JSTZ-R7 technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
