
The ADM1026JSTZ-REEL is a digital fan controller with I2C and SMBus interfaces. It operates within a temperature range of 0°C to 100°C and is powered by a 3.3V supply voltage. The device is available in a lead-free LQFP-48 package and is compliant with RoHS regulations. It is designed for surface mount applications and is suitable for use in fan control applications.
Onsemi ADM1026JSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
