
The ADM1027ARQ is a serial interface IC from Onsemi, operating within a temperature range of 0°C to 105°C. It is designed for surface mount applications and is packaged in a SSOP-24 format. The device is powered by a 3.3V supply voltage and is not RoHS compliant. It features a 2-wire and 3-wire interface for serial communication.
Onsemi ADM1027ARQ technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1027ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
