Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ADM1027ARQ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1027ARQ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi ADM1027ARQ-REEL
Onsemi Update Notification UN16144 extends the last buy date to September 1, 2008, and reactivates select devices previously listed for discontinuance in notice PD16108.
Product discontinuance notice for ON Semiconductor PTC voltage regulation and thermal monitoring products. Last buy date: July 31, 2008. Last ship date: June 30, 2009.
