Onsemi ADM1027ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1027ARQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
