
The ADM1027ARQZ is a digital output IC from Onsemi, designed for I2C and SMBus interfaces. It operates within a temperature range of 0°C to 105°C and is compatible with lead-free and RoHS compliant applications. The IC is packaged in a QSOP-24 and is suitable for surface mount applications. It can handle supply voltages between 3V and 5.5V, making it a versatile component for various electronic designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1027ARQZ
Onsemi Update Notification UN16144 extends the last buy date to September 1, 2008, and reactivates select devices previously listed for discontinuance in notice PD16108.
Onsemi notice regarding the discontinuance of specific electronic components in 3Q09, including last buy dates (March 31, 2010) and last ship dates (September 30, 2010).
Product discontinuance notice for ON Semiconductor PTC voltage regulation and thermal monitoring products. Last buy date: July 31, 2008. Last ship date: June 30, 2009.
