Onsemi ADM1027ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1027ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.