
The ADM1029ARQZ-R7 is a digital output IC from Onsemi, packaged in a QSOP-24 surface mount package. It operates over a temperature range of 0°C to 100°C and is powered by a supply voltage between 3V and 5.5V. This IC is lead-free and halogen-free, and is compliant with RoHS regulations. The ADM1029ARQZ-R7 has a supply current of 10uA and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Onsemi ADM1029ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.
