
The ADM1030ARQZ is a digital temperature sensor from Onsemi, packaged in a QSOP-16 lead-free package. It operates over a temperature range of 0°C to 100°C and is suitable for use with supply voltages between 3V and 5.5V. The device provides an output current of up to 6mA and is RoHS compliant.
Onsemi ADM1030ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1030ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
