Onsemi ADM1030ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1030ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
