
The ADM1030ARQZ-RL7 is a serial temperature sensor from Onsemi, available in a QSOP-16 package. It operates over a temperature range of 0°C to 100°C and is compatible with supply voltages between 3V and 5.5V. This lead-free device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi ADM1030ARQZ-RL7
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
Onsemi Update Notification UN16144 extends the last buy date to September 1, 2008, and reactivates select devices previously listed for discontinuance in notice PD16108.
Product discontinuance notice for ON Semiconductor PTC voltage regulation and thermal monitoring products. Last buy date: July 31, 2008. Last ship date: June 30, 2009.
