
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ADM1031ARQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1031ARQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
