
System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
