
The ADM1032ARZ-1 is a specialized IC from Onsemi, designed for serial 2-wire interface applications. It operates over a temperature range of 0°C to 120°C and is packaged in a lead-free SOIC-8 package. The device is RoHS compliant and suitable for surface mount applications.
Onsemi ADM1032ARZ-1 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
