
The ADM1032ARZ-1RL7 is a digital output IC that operates over a supply voltage range of 3V to 5.5V and is suitable for use in temperatures between 0°C and 120°C. It features an I2C and SMBus interface and is packaged in a lead-free SOIC-8 package. The device is RoHS compliant and has a low operating supply current of 170uA. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
