
The ADM1032ARZ-REEL is a digital fan controller with I2C and SMBus interfaces. It operates over a temperature range of 0°C to 120°C and has a resolution of 7 bits. The device is packaged in a SOIC-5 package and is lead-free and RoHS compliant. It is suitable for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
