
The ADM1034ARQZ is a specialized IC with a serial 2-wire interface, suitable for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is powered by a 3.3V supply voltage and is designed for digital output. It is available in a lead-free QSOP-16 package, packaged in rail or tube formats.
Sign in to ask questions about the Onsemi ADM1034ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADM1034ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1034ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
