The ADM9240ARU-REEL7 is a 24-pin power management IC from Onsemi, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 2.85 to 5.75V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-24 package with a width of 4.4mm and a length of 7.8mm. It has 24 terminals and 1 function, with a single channel and a JEDEC package code of R-PDSO-G24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ADM9240ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ADM9240ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.