The ADM9240ARUZ is a 24-pin dual function IC from Onsemi, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.75V and 2.85V, respectively. The device is packaged in a TSSOP-24 package and features a single function with 1 channel. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Onsemi ADM9240ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi ADM9240ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.