The ADM9240ARUZ-REEL is a 24-pin dual channel power management IC from Onsemi, featuring a TSSOP-24 package and operating over a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V, with a maximum supply voltage of 5.75V and a minimum supply voltage of 2.85V. The device has 24 terminals and a pin count of 24, with a single function and a single channel. It is designed for use in automotive applications and is packaged in a lead-free TSSOP-24 package with dimensions of 4.4mm in width and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |