
Dual bootstrapped MOSFET driver IC featuring two outputs, each capable of delivering 1A max output current and 35V output voltage. Designed for surface mount applications with a 3mm x 3mm DFN package, this component offers a 45ns fall time and 65ns propagation delay. Operating within a 4.15V to 13.2V supply voltage range, it maintains a 5mA supply current and is RoHS compliant. The device operates from 0°C to 85°C and is packaged in a 3000-piece tape and reel.
Onsemi ADP3110AKCPZ-RL technical specifications.
| Package/Case | DFN |
| Fall Time | 45ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 700uA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3110AKCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
