
Dual Bootstrapped 12 V MOSFET Driver, 2500-REEL
Onsemi ADP3118JRZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
