
The ADP3188JRUZ-REEL is a 4-channel DC/DC controller from Onsemi, packaged in a TSSOP format for surface mount applications. It operates within a temperature range of 0°C to 85°C. This lead-free device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi ADP3188JRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3188JRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3188JRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
