
The ADP3190JRUZ-RL is a TSSOP-28 lead free DC/DC controller from Onsemi. It has 4 outputs and operates over a temperature range of 0°C to 85°C. The device has a nominal supply current of 20mA and is RoHS compliant.
Sign in to ask questions about the Onsemi ADP3190JRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3190JRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3190JRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
